Parametric results for: cf美女人物稞身照片大全+销魂女Φ71989ЗЗ30』 under Ceramic Capacitors

Filter Your Search

1 - 10 of 243,054 results

|
-
-
-
-
-
-
-
-
-
Temperature Characteristics Code: CF
Select parts from the table below to compare.
Compare
Compare
D35CF1R3M1PY
Knowles Capacitors
Check for Price Yes Active 1.3 pF 100 V 20 % 0404 CF 20 % CERAMIC CERAMIC CAPACITOR 15ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT Waffle Pack Gold (Au) - with Nickel (Ni) barrier 178 µm 1.016 mm 889 µm KNOWLES PRECISION DEVICES , 0404 compliant EAR99
D50CF1R1J1LXT
Knowles Capacitors
Check for Price Yes Active 1.1 pF 100 V 5 % 0605 CF 5 % CERAMIC CERAMIC CAPACITOR 15ppm/Cel ppm/°C 125 °C -55 °C 2 Non-Specified TR 178 µm 1.524 mm 1.27 mm KNOWLES PRECISION DEVICES , 0605 compliant EAR99
C06CF300K9PDLB
Knowles Capacitors
Check for Price Yes Obsolete 30 pF 250 V 10 % 0603 CF 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15ppm/Cel ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES Silver/Palladium (Ag/Pd) WRAPAROUND KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20
C06CF0R2B9SD-T
Knowles Capacitors
Check for Price Yes Obsolete 0.2 pF 250 V 50 % 0603 CF 50 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES Gold Flash (Au) - with Nickel (Ni) barrier WRAPAROUND KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20
C06CF8R2D9UDVB
Knowles Capacitors
Check for Price No Obsolete 8.2 pF 250 V 6.1 % 0603 CF 6.1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20
C06CF0R6C9SALT
Knowles Capacitors
Check for Price Yes Obsolete 0.6 pF 250 V 41.67 % 0603 CF 41.67 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES Gold Flash (Au) - with Nickel (Ni) barrier WRAPAROUND KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20
C06CF220G9PA-W
Knowles Capacitors
Check for Price Yes Obsolete 22 pF 250 V 2 % 0603 CF 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15ppm/Cel ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE WAFFLE PACK YES Silver/Palladium (Ag/Pd) WRAPAROUND KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20
C06CFR95A9ZALW
Knowles Capacitors
Check for Price Yes Obsolete 0.95 pF 250 V 5.26 % 0603 CF 5.26 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE WAFFLE PACK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20
C06CF7R5A9PADB
Knowles Capacitors
Check for Price Yes Obsolete 7.5 pF 250 V 0.67 % 0603 CF 0.67 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15ppm/Cel ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES Silver/Palladium (Ag/Pd) WRAPAROUND KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20
C06CF180G9ZCVT
Knowles Capacitors
Check for Price Yes Obsolete 18 pF 250 V 2 % 0603 CF 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20