Filter Your Search
1 - 10 of 219 results
|
CL40M45
Diotec Semiconductor AG
|
$0.1001 | Yes | Active | 3 V | 40 mA | 1 W | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 90 V | 1 | FIELD EFFECT | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | |||||||||||||||||||||||||
|
CL40M35-AQ
Diotec Semiconductor AG
|
$0.1098 | Yes | Active | 3 V | 40 mA | 1 W | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 90 V | 1 | FIELD EFFECT | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | SMA, 2PIN | ||||||||||||||
|
CL40M45-AQ
Diotec Semiconductor AG
|
$0.1272 | Yes | Active | 3 V | 40 mA | 1 W | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 90 V | 1 | FIELD EFFECT | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | SMB, 2 PIN | ||||||||||||||
|
CL4095CD430RJB1410
Vishay Intertechnologies
|
Check for Price | No | Obsolete | WIRE WOUND | 375 °C | -65 °C | 2 | Panel Mount | Bulk | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | Wrapped | 2.67 mm | 32.86 mm | 3.8 W | 430 Ω | FIXED RESISTOR | CL | 300 ppm/°C | 5 % | |||||||||||||||||||||||||
|
CL4095CB2R40JE3110
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | WIRE WOUND | 375 °C | -65 °C | 2 | Panel Mount | Bulk | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | Wrapped | 2.67 mm | 32.86 mm | 3.8 W | 2.4 Ω | FIXED RESISTOR | CL | 300 ppm/°C | 5 % | |||||||||||||||||||||||||
|
CL4095CB1R10JE3110
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | WIRE WOUND | 375 °C | -65 °C | 2 | Panel Mount | Bulk | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | Wrapped | 2.67 mm | 32.86 mm | 3.8 W | 1.1 Ω | FIXED RESISTOR | CL | 300 ppm/°C | 5 % | |||||||||||||||||||||||||
|
CL4095DA430RJE3110
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | WIRE WOUND | 375 °C | -65 °C | 2 | Panel Mount | Bulk | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | Wrapped | 2.67 mm | 32.86 mm | 3.8 W | 430 Ω | FIXED RESISTOR | CL | 300 ppm/°C | 5 % | |||||||||||||||||||||||||
|
CL4095AER270JE3110
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | WIRE WOUND | 375 °C | -65 °C | 2 | Panel Mount | Bulk | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | Wrapped | 2.67 mm | 32.86 mm | 3.8 W | 270 mΩ | FIXED RESISTOR | CL | 600 ppm/°C | 5 % | |||||||||||||||||||||||||
|
CL4095AA62R0JE3110
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | WIRE WOUND | 375 °C | -65 °C | 2 | Panel Mount | Bulk | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | Wrapped | 2.67 mm | 32.86 mm | 3.8 W | 62 Ω | FIXED RESISTOR | CL | 300 ppm/°C | 5 % | |||||||||||||||||||||||||
|
CL4095BBR390JE3110
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | WIRE WOUND | 375 °C | -65 °C | 2 | Panel Mount | Bulk | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | Wrapped | 2.67 mm | 32.86 mm | 3.8 W | 390 mΩ | FIXED RESISTOR | CL | 600 ppm/°C | 5 % |