Filter Your Search
1 - 10 of 11 results
|
CMPZDA12VTR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5 mA | 100 nA | 350 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 25 Ω | 150 Ω | 8.435 mV/°C | 5 % | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G3 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
CMPZDA12VPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 900 mV | 5 mA | 100 nA | 350 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 25 Ω | 150 Ω | 8 V | 8.4 mV/°C | 5.39 % | R-PDSO-G3 | e3 | 175 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
CMPZDA12VTRTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 5 mA | 350 mW | 12 V | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | 25 Ω | 5 % | 175 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
CMPZDA12VBK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5 mA | 100 nA | 350 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 25 Ω | 150 Ω | 8.435 mV/°C | 5 % | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G3 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
CMPZDA12VBKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 5 mA | 350 mW | 12 V | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | 25 Ω | 5 % | 175 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
CMPZDA12VTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 900 mV | 5 mA | 100 nA | 350 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 25 Ω | 150 Ω | 8 V | 8.4 mV/°C | 5.39 % | R-PDSO-G3 | e0 | 175 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SOT-23, 3 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
CMPZDA12V
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5 mA | 100 nA | 350 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 25 Ω | 150 Ω | 8.4 mV/°C | 5.39 % | Not Qualified | R-PDSO-G3 | e0 | 175 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SOT-23, 3 PIN | not_compliant | EAR99 | 8541.10.00.50 | SOT-23 | 3 | |||||||
|
CMPZDA12VBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 5 mA | 350 mW | 12 V | ZENER DIODE | YES | 25 Ω | 5.4 % | 175 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
CMPZDA12VTR13LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 5 mA | 100 nA | 350 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 150 Ω | 8.435 mV/°C | 5 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
CMPZDA12VTRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 5 mA | 350 mW | 12 V | ZENER DIODE | YES | 25 Ω | 5.4 % | e3 | 1 | 175 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 |