Filter Your Search
1 - 9 of 9 results
|
CMRA4845
Crydom Inc
|
$52.8762 | Yes | Yes | Transferred | 45 A | 4 kV | 90 V | 15 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 88.9 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||
|
CMRA4845-10
Crydom Inc
|
$65.8931 | Yes | Yes | Transferred | 45 A | 4 kV | 90 V | 15 mA | UL RECOGNIZED, VDE APPROVED | AC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 88.9 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||
|
CMRA4845E-10
Crydom Inc
|
Check for Price | Yes | Yes | Transferred | 45 A | 4 kV | 90 V | 15 mA | UL RECOGNIZED, VDE APPROVED | AC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 88.9 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||
|
CMRA4845EP-10
Crydom Inc
|
Check for Price | Yes | Transferred | 45 A | 4 kV | 90 V | 15 mA | UL RECOGNIZED, VDE APPROVED | AC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 88.9 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||
|
CMRA4845P-10
Crydom Inc
|
Check for Price | Yes | Transferred | 45 A | 4 kV | 90 V | 15 mA | UL RECOGNIZED, VDE APPROVED | AC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 88.9 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||
|
CMRA4845EP
Crydom Inc
|
Check for Price | Yes | Transferred | 45 A | 4 kV | 90 V | 15 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 88.9 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||
|
CMRA4845-10
Sensata Circuit Breakers
|
Check for Price | Yes | Obsolete | 45 A | 4 kV | 90 V | 15 mA | UL RECOGNIZED, VDE APPROVED | AC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 88.9 mm | SENSATA TECHNOLOGIES INC | compliant | ||||
|
CMRA4845P
Crydom Inc
|
Check for Price | Yes | Transferred | 45 A | 4 kV | 90 V | 15 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 88.9 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||
|
CMRA4845E
Crydom Inc
|
Check for Price | Yes | Yes | Transferred | 45 A | 4 kV | 90 V | 15 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 88.9 mm | CRYDOM INC | compliant | 8541.40.95.00 |