Filter Your Search
1 - 2 of 2 results
|
CNY117-4X016
Vishay Intertechnologies
|
Check for Price | Yes | Active | 60 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 90 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 56 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | TUBE | VISHAY INTERTECHNOLOGY INC | DIP-6 | unknown | Transistor Outputs | ||||
|
CNY117-4X016
Vishay Semiconductors
|
Check for Price | Active | 60 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 90 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 56 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | TUBE | VISHAY SEMICONDUCTORS | unknown | Transistor Outputs | EAR99 | 8541.40.80.00 |