Filter Your Search
1 - 5 of 5 results
|
CPC1035NTR
Littelfuse Inc
|
$1.3526 | Yes | Active | TRANSISTOR OUTPUT SSR | e3 | TIN | LITTELFUSE INC | compliant | 8541.40.95.00 | LITTELFUSE | ||||||||||||||||||||
|
CPC1035NTR
IXYS Integrated Circuits Division
|
$1.4367 | Yes | Yes | Transferred | 50 mA | 100 mA | 1.5 kV | 900 mV | 2 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) | 2.18 mm | 4.1 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||
|
CPC1035NTR
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 100 mA | 1.5 kV | 900 mV | 2 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) | 2.18 mm | 4.1 mm | IXYS CORP | compliant | 8541.40.95.00 | MINIATURE, SOP-4 | |||
|
CPC1035NTR-1
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 100 mA | 1.5 kV | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | SINGLE | 35 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||||||
|
CPC1035NTR-1
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 100 mA | 1.5 kV | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | SINGLE | 35 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | IXYS CORP | compliant | 8541.40.95.00 | ROHS COMPLIANT, MINIATURE, SOIC-4 |