Filter Your Search
1 - 10 of 18 results
|
CPC-56-180P31
EWC Controls
|
Check for Price | Obsolete | 180 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 10 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||||||||
|
CPC5611A
IXYS Corporation
|
Check for Price | Obsolete | 1 | 85 °C | YES | 10.287 mm | 7.493 mm | IXYS CORP | unknown | SSOP, SOP32,.4 | R-PDSO-G32 | 32 | PLASTIC/EPOXY | SSOP | SOP32,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | 2.134 mm | 3.3 V | MODEM-SUPPORT CIRCUIT | COMMERCIAL EXTENDED | GULL WING | 635 µm | DUAL | |||||||||||||||||
|
CPC-56-15E61
EWC Controls
|
Check for Price | Obsolete | 15 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||||||||
|
CPC-56-15B61
EWC Controls
|
Check for Price | Obsolete | 15 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||||||||
|
CPC5611A
IXYS Integrated Circuits Division
|
Check for Price | Yes | Transferred | IT CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY | 1 | e3 | 85 °C | YES | MATTE TIN | 10.287 mm | 7.493 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8542.39.00.01 | SSOP, | R-PDSO-G32 | 32 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | 2.032 mm | 3.3 V | MODEM-SUPPORT CIRCUIT | OTHER | GULL WING | 635 µm | DUAL | SOIC | 32 | 3 | Not Qualified | |||||||||
|
CPC5610ATR
IXYS Integrated Circuits Division
|
Check for Price | Yes | Transferred | IT CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY | 1 | e3 | 85 °C | YES | MATTE TIN | 10.287 mm | 7.493 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8542.39.00.01 | SSOP, | R-PDSO-G32 | 32 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | 2.032 mm | 3.3 V | MODEM-SUPPORT CIRCUIT | OTHER | GULL WING | 635 µm | DUAL | SOIC | 32 | 3 | Not Qualified | |||||||||
|
CPC-56-180C31
EWC Controls
|
Check for Price | Obsolete | 180 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 10 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||||||||
|
CPC-56-15A61
EWC Controls
|
Check for Price | Obsolete | 15 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||||||||
|
CPC5610A
IXYS Integrated Circuits Division
|
Check for Price | Yes | Transferred | IT CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY | 1 | e3 | 85 °C | YES | MATTE TIN | 10.287 mm | 7.493 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8542.39.00.01 | SSOP, | R-PDSO-G32 | 32 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | 2.032 mm | 3.3 V | MODEM-SUPPORT CIRCUIT | OTHER | GULL WING | 635 µm | DUAL | SOIC | 32 | 3 | Not Qualified | |||||||||
|
CPC5611ATR
IXYS Corporation
|
Check for Price | Obsolete | IXYS CORP | unknown | , |