Filter Your Search
1 - 7 of 7 results
|
CR-101-/U-10M00000
Wi2Wi
|
Check for Price | Active | 10 MHz | 50 ppm | 5 PPM/YEAR | 30 Ω | 30 pF | D10.67XH6.73 (mm)/D0.42XH0.265 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | 1 mW | -55 °C | 105 °C | THROUGH HOLE MOUNT | NO | D10.67XH6.73 (mm)/D0.42XH0.265 (inch) | WI2WI INC | compliant | 8541.60.00.50 | |||
|
CR-101-/U-7M000000
Wi2Wi
|
Check for Price | Active | 7 MHz | 50 ppm | 5 PPM/YEAR | 30 Ω | 30 pF | D10.67XH6.73 (mm)/D0.42XH0.265 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | 1 mW | -55 °C | 105 °C | THROUGH HOLE MOUNT | NO | D10.67XH6.73 (mm)/D0.42XH0.265 (inch) | WI2WI INC | compliant | 8541.60.00.50 | |||
|
CR-101-/U-20M00000
Wi2Wi
|
Check for Price | Active | 20 MHz | 50 ppm | 5 PPM/YEAR | 25 Ω | 30 pF | D10.67XH6.73 (mm)/D0.42XH0.265 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | 1 mW | -55 °C | 105 °C | THROUGH HOLE MOUNT | NO | D10.67XH6.73 (mm)/D0.42XH0.265 (inch) | WI2WI INC | compliant | 8541.60.00.50 | |||
|
CR-101-/U-20M00000
Precision Devices Incorporated
|
Check for Price | Active | 20 MHz | 50 ppm | 5 PPM/YEAR | 25 Ω | 30 pF | D10.67XH6.73 (mm)/D0.42XH0.265 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | 1 mW | -55 °C | 105 °C | THROUGH HOLE MOUNT | NO | D10.67XH6.73 (mm)/D0.42XH0.265 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.50 | |||
|
CR-101/U-11.0592MHZ
Euroquartz Ltd
|
Check for Price | Obsolete | 11.0592 MHz | 50 ppm | 32 pF | 105 °C | PARALLEL - FUNDAMENTAL | -55 °C | 105 °C | THROUGH HOLE MOUNT | NO | EUROQUARTZ LTD | compliant | 8541.60.00.50 | HC-35/U, 3 PIN | |||||||
|
CR-101-/U-7M000000
Precision Devices Incorporated
|
Check for Price | Active | 7 MHz | 50 ppm | 5 PPM/YEAR | 30 Ω | 30 pF | D10.67XH6.73 (mm)/D0.42XH0.265 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | 1 mW | -55 °C | 105 °C | THROUGH HOLE MOUNT | NO | D10.67XH6.73 (mm)/D0.42XH0.265 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.50 | |||
|
CR-101-/U-10M00000
Precision Devices Incorporated
|
Check for Price | Active | 10 MHz | 50 ppm | 5 PPM/YEAR | 30 Ω | 30 pF | D10.67XH6.73 (mm)/D0.42XH0.265 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | 1 mW | -55 °C | 105 °C | THROUGH HOLE MOUNT | NO | D10.67XH6.73 (mm)/D0.42XH0.265 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.50 |