Filter Your Search
1 - 10 of 17,213 results
|
RCR60CT52A106J
KOA Speer Electronics Inc
|
$0.2541 | Yes | Yes | Active | 10 MΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | NO | 4 kV | e2 | CSA; CUL; EN; UL | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN COPPER | WIRE | 700 µm | 3.5 mm | 9.5 mm | KOA SPEER ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.90 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
RCR60CT52A105J
KOA Speer Electronics Inc
|
$0.7258 | Yes | Yes | Active | 1 MΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | NO | 4 kV | e2 | CSA; CUL; EN; UL | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN COPPER | WIRE | 700 µm | 3.5 mm | 9.5 mm | KOA SPEER ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.90 | KOA Speer | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
RCR60CT52A474J
KOA Speer Electronics Inc
|
$0.8138 | Yes | Yes | Active | 470 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | NO | 4 kV | e2 | EN | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN COPPER | WIRE | 700 µm | 3.5 mm | 9.5 mm | KOA SPEER ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.90 | KOA Speer | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
CR6173-000
TE Connectivity
|
$2.4036 | Yes | Yes | Active | 150 °C | -65 °C | TE CONNECTIVITY LTD | compliant | TIN | COPPER ALLOY | WIRE AND CABLE | 600 V | 12 AWG | 12 AWG | FLEXIBLE CORD AND FIXTURE WIRE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
D2TO020CR6800KRE3
Vishay Intertechnologies
|
$4.5543 | Yes | Active | 680 mΩ | 10 % | 20 W | SURFACE MOUNT | TO-263 | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 25 °C | YES | 500 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | GULL WING | 4.5 mm | 10.5 mm | 8.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CR6-10S-3.96DS
Hirose Electric Co Ltd
|
$5.3788 | Yes | Yes | End Of Life | POLARIZATION AVAILABLE, TUNING FORK CONTACTS | e4 | UL | 85 °C | -30 °C | HIROSE ELECTRIC CO LTD | unknown | HOLE .138-.163 | 0.354 inch | 0.472 inch | 2.402 inch | RECEPTACLE | CARD EDGE CONNECTOR | GOLD | GOLD | FEMALE | COPPER ALLOY | RECTANGULAR | 6 mΩ | DUAL PRONG | NO | 1800VAC V | 500 Cycles | NO | NO | 5 GΩ | BLUE | DIALLYL PHTHALATE | NO | 0.156 inch | NO | STRAIGHT | BOARD | ONE | 1 | 1 | GENERAL PURPOSE | RECTANGULAR | 5 A | 0.15 inch | 3.96 mm | SOLDER | 10 | 94V-0 | ||||||||||||||||||||||||||||||||||||
|
CR6-10S-3.96E
Hirose Electric Co Ltd
|
$5.4728 | Yes | Yes | End Of Life | POLARIZATION AVAILABLE, TUNING FORK CONTACTS | e4 | UL | 85 °C | -30 °C | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | 0.354 inch | 0.472 inch | 2.402 inch | CARD EDGE CONNECTOR | GOLD | GOLD | FEMALE | COPPER ALLOY | RECTANGULAR | 6 mΩ | DUAL PRONG | NO | 1800VAC V | 500 Cycles | NO | NO | 5 GΩ | BLUE | DIALLYL PHTHALATE | NO | 0.156 inch | NO | STRAIGHT | BOARD | ONE | 1 | GENERAL PURPOSE | 5 A | 0.142 inch | 3.96 mm | SOLDER | 10 | 94V-0 | PREASSEM CONN | ||||||||||||||||||||||||||||||||||||
|
CR6-12S-3.96DS
Hirose Electric Co Ltd
|
$5.8897 | Yes | Yes | End Of Life | POLARIZATION AVAILABLE, TUNING FORK CONTACTS | e4 | UL | 85 °C | -30 °C | HIROSE ELECTRIC CO LTD | unknown | HOLE .138-.163 | 0.354 inch | 0.472 inch | 2.709 inch | RECEPTACLE | CARD EDGE CONNECTOR | GOLD | GOLD | FEMALE | COPPER ALLOY | RECTANGULAR | 6 mΩ | DUAL PRONG | NO | 1800VAC V | 500 Cycles | NO | NO | 5 GΩ | BLUE | DIALLYL PHTHALATE | NO | 0.156 inch | NO | STRAIGHT | BOARD | ONE | 1 | 1 | GENERAL PURPOSE | RECTANGULAR | 5 A | 0.15 inch | 3.96 mm | SOLDER | 12 | 94V-0 | ||||||||||||||||||||||||||||||||||||
|
CR6-12S-3.96E
Hirose Electric Co Ltd
|
$5.9666 | Yes | Yes | End Of Life | POLARIZATION AVAILABLE, TUNING FORK CONTACTS | e4 | UL | 85 °C | -30 °C | HIROSE ELECTRIC CO LTD | unknown | 0.354 inch | 0.472 inch | 2.709 inch | CARD EDGE CONNECTOR | GOLD | GOLD | FEMALE | COPPER ALLOY | RECTANGULAR | 6 mΩ | DUAL PRONG | NO | 1800VAC V | 500 Cycles | NO | NO | 5 GΩ | BLUE | DIALLYL PHTHALATE | NO | 0.156 inch | NO | STRAIGHT | BOARD | ONE | 1 | GENERAL PURPOSE | 5 A | 0.142 inch | 3.96 mm | SOLDER | 12 | 94V-0 | PREASSEM CONN | |||||||||||||||||||||||||||||||||||||||
|
CR6-6S-3.96DS
Hirose Electric Co Ltd
|
$7.0351 | Yes | Yes | End Of Life | POLARIZATION AVAILABLE, TUNING FORK CONTACTS | e3 | UL | 85 °C | -30 °C | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | HOLE .138-.163 | 0.354 inch | 0.472 inch | 1.772 inch | RECEPTACLE | CARD EDGE CONNECTOR | TIN | TIN | FEMALE | COPPER ALLOY | RECTANGULAR | 6 mΩ | DUAL PRONG | NO | 1800VAC V | 500 Cycles | NO | NO | 5 GΩ | BLUE | DIALLYL PHTHALATE | NO | 0.156 inch | NO | STRAIGHT | BOARD | ONE | 1 | 1 | GENERAL PURPOSE | RECTANGULAR | 5 A | 0.15 inch | 3.96 mm | SOLDER | 6 | 94V-0 |