Filter Your Search
1 - 2 of 2 results
|
CRA06S083390RJTA
Vishay Dale
|
$0.0292 | Yes | Transferred | 5 % | 63 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 390 Ω | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 150 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY DALE | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | Vishay | |||||||||
|
CRA06S083390RJTA
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 390 Ω | 5 % | 63 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 390 Ω | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0612 | compliant | EAR99 | 8533.21.00.20 | Vishay |