Filter Your Search
1 - 6 of 6 results
|
CRCW06035622F100RT6
Vishay Intertechnologies
|
Check for Price | No | No | Obsolete | 56.2 kΩ | 1 % | 100 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | D/CRCW | 75 V | e0 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | |||||||||||
|
CRCW06035622F50RG1
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 56.2 kΩ | 1 % | 100 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | D/CRCW-P | 75 V | e0 | 155 °C | -55 °C | Chip | 2 | TR, Blister, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | ||||||||||||
|
CRCW06035622F100RT1-E3
Vishay Intertechnologies
|
Check for Price | Obsolete | 56.2 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | , 0603 | 8533.21.00.30 | ||||||
|
CRCW06035622F
Vishay Dale
|
Check for Price | Active | unknown | |||||||||||||||||||||||||||||||||||
|
CRCW06035622FRT1
Vishay Intertechnologies
|
Check for Price | No | No | Obsolete | 56.2 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | 70 °C | YES | 75 V | e0 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | ||||
|
CRCW06035622FRT1
Vishay Dale
|
Check for Price | No | Transferred | 56.2 kΩ | 1 % | 62.5 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRCW | 70 °C | YES | 50 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY DALE | compliant | EAR99 | CHIP | 8533.21.00.30 |