Filter Your Search
1 - 10 of 328 results
|
CTR52301FFKGANHWS
Vishay Intertechnologies
|
$6.1159 | Yes | Active | 52.3 kΩ | 1 % | 0303 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 26.15 kΩ | DIVIDER | 1 | 70 °C | 26.15 kΩ | YES | 2 ppm/°C | 100 V | 175 °C | -55 °C | Rectangular | 2 | 6 | Waffle Pack | Aluminum (Al) | ONE SURFACE | 254 µm | 762 µm | 762 µm | VISHAY INTERTECHNOLOGY INC | unknown | ||||
|
CTR52301DJKGANKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 52.3 kΩ | 0.5 % | 0303 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 1 | YES | 100 V | 125 °C | -55 °C | Chip | 2 | 6 | Waffle Pack | Aluminum (Al) | ONE SURFACE | 254 µm | 762 µm | 762 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||
|
CTR52301BJCJANHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 52.3 kΩ | 0.1 % | 0303 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 1 | YES | 100 V | 175 °C | -55 °C | Chip | 2 | 6 | Waffle Pack | Aluminum (Al) | ONE SURFACE | 254 µm | 762 µm | 762 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||
|
CTR52301BCEGAGHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 52.3 kΩ | 0.1 % | 0303 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 1 | YES | 100 V | 175 °C | -55 °C | Chip | 2 | 6 | Waffle Pack | Aluminum (Al) | ONE SURFACE | 254 µm | 762 µm | 762 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||
|
CTR52302BFKGGGHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 523 kΩ | 0.1 % | 0303 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 1 | YES | 100 V | e4 | 175 °C | -55 °C | Chip | 2 | 6 | Waffle Pack | Gold (Au) | ONE SURFACE | 254 µm | 762 µm | 762 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
CTR52300CDEJGGHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5.23 kΩ | 0.25 % | 0303 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 1 | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 2 | 6 | Waffle Pack | Gold (Au) | ONE SURFACE | 254 µm | 762 µm | 762 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
CTR52301CFEJGGHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 52.3 kΩ | 0.25 % | 0303 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 1 | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 2 | 6 | Waffle Pack | Gold (Au) | ONE SURFACE | 254 µm | 762 µm | 762 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
CTR52300BGCJANKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5.23 kΩ | 0.1 % | 0303 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 1 | YES | 100 V | 175 °C | -55 °C | Chip | 2 | 6 | Waffle Pack | Aluminum (Al) | ONE SURFACE | 254 µm | 762 µm | 762 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||
|
CTR52301DDCGGGHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 52.3 kΩ | 0.5 % | 0303 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 1 | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 2 | 6 | Waffle Pack | Gold (Au) | ONE SURFACE | 254 µm | 762 µm | 762 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
CTR5230ABDEKAGHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 523 Ω | 0.1 % | 0303 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 1 | YES | 100 V | 175 °C | -55 °C | Chip | 2 | 6 | Waffle Pack | Aluminum (Al) | ONE SURFACE | 254 µm | 762 µm | 762 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |