Parametric results for: cwx813-100.0m under XO

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: cwx8131000m
Select parts from the table below to compare.
Compare
Compare
CWX813-10.00MHZ
Connor-Winfield
Check for Price No Yes Active 10 MHz 25 % 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR 6 ns NO 6 ns 3.63 V 2.97 V 60/40 % 70 °C -20 °C SURFACE MOUNT 4 YES 7.3mm x 4.8mm x 1.0mm CONNOR WINFIELD CORP compliant Clock
CWX813-100.0M
Connor-Winfield
Check for Price Yes Yes Active 100 MHz 25 % 15 pF 3.3 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH 6 ns NO 6 ns 3.465 V 3.135 V 60/40 % 70 °C -20 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 1.3mm CONNOR WINFIELD CORP compliant Clock Connor Winfield
CWX813-1.000M
Connor-Winfield
Check for Price Yes Yes Active 1 MHz 25 % 15 pF 3.3 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 6 ns NO 156.25 MHz 1 MHz 6 ns 30 mA 3.465 V 3.135 V 60/40 % Not Qualified 70 °C -20 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES 7.0mm x 5.0mm x 1.3mm CONNOR WINFIELD CORP compliant Clock ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4