Filter Your Search
1 - 2 of 2 results
|
CY22U1LCALGXC-00
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 166 MHz | 200 MHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | 15 mA | 2 V | 1.6 V | COMMERCIAL | S-XQCC-N8 | Not Qualified | 70 °C | 8 | UNSPECIFIED | VQCCN | LCC8,.06SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 800 µm | 1.7 mm | 1.7 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 1.70 X 1.70 MM, 0.60 MM HEIGHT, LEAD FREE, QFN-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
CY22U1LCALGXC-00T
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 166 MHz | 200 MHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | 15 mA | 2 V | 1.6 V | COMMERCIAL | S-XQCC-N8 | Not Qualified | 70 °C | 8 | UNSPECIFIED | VQCCN | LCC8,.06SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 800 µm | 1.7 mm | 1.7 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 1.70 X 1.70 MM, 0.60 MM HEIGHT, LEAD FREE, QFN-8 | 8 | unknown | EAR99 | 8542.39.00.01 |