Filter Your Search
1 - 4 of 4 results
|
CY27430FLTXS
Infineon Technologies AG
|
Check for Price | Active | 700 MHz | 700 MHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | ALSO AVAILABLE WITH 2.5V AND 3.3V SUPPLY | 38 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N48 | 3 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | QFN-48 | compliant | Infineon | ||||
|
CY27430FLTXST
Cypress Semiconductor
|
Check for Price | Transferred | 48 MHz | 700 MHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N48 | 105 °C | -40 °C | AEC-Q100 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFN-48 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
CY27430FLTXST
Infineon Technologies AG
|
Check for Price | Active | 700 MHz | 700 MHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | ALSO AVAILABLE WITH 2.5V AND 3.3V SUPPLY | 38 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N48 | 3 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | QFN-48 | compliant | Infineon | ||||
|
CY27430FLTXS
Cypress Semiconductor
|
Check for Price | Transferred | 48 MHz | 700 MHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N48 | 105 °C | -40 °C | AEC-Q100 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFN-48 | compliant | EAR99 | 8542.39.00.01 |