Filter Your Search
1 - 2 of 2 results
|
CY7C199N-35PXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | COMMERCIAL | e3 | NOT SPECIFIED | 70 °C | 260 | 20 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.82 mm | 34.67 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, MO-095, DIP-28 | 28 | unknown | ||||||||||
|
CY7C199N-35PXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e4 | 1 | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.82 mm | 34.67 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, MO-095, DIP-28 | 28 | unknown | EAR99 | 8542.32.00.41 |