Filter Your Search
1 - 10 of 43 results
|
CY7C68013A-56BAXC
Cypress Semiconductor
|
$7.4946 | Yes | Yes | Transferred | 8 | 48 MHz | 16384 | 8051 | I2C; UART; USB | 60 MBps | 24 MHz | 24 | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | NO | NO | NO | NO | EEPROM | 85 mA | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B56 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 56 | PLASTIC/EPOXY | VFBGA | BGA56,8X8,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1 mm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 56 | compliant | 3A991.A.3 | 8542.31.00.01 | |||||||
|
CY7C68013A-56PVXC
Cypress Semiconductor
|
$7.5815 | Yes | Yes | Transferred | 8 | 48 MHz | 16384 | 8051 | I2C; UART; USB | 60 MBps | 24 MHz | 24 | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | NO | NO | NO | NO | EEPROM | 85 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 18.415 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 56 | compliant | 3A991.A.3 | 8542.31.00.01 | |||||||
|
CY7C68013A-56LFXC
Cypress Semiconductor
|
$9.1419 | Yes | Obsolete | 8 | 48 MHz | 16384 | 8051 | I2C; UART; USB | 60 MBps | 24 MHz | 24 | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | NO | NO | NO | NO | EEPROM | 85 mA | 3.6 V | 3 V | COMMERCIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 56 | unknown | 8542.31.00.01 | QFN-56 | ||||||||
|
CY7C68013A-56LTXCT
Infineon Technologies AG
|
$9.3729 | Yes | Not Recommended | I2C; UART; USB | 60 MBps | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 85 mA | 3.6 V | 3 V | S-XQCC-N56 | e3 | 3 | 70 °C | 260 | 20 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | INFINEON TECHNOLOGIES AG | compliant | QFN-56 | Infineon | ||||||||||||||||||||||
|
CY7C68013A-56LTXC
Cypress Semiconductor
|
$9.5437 | Yes | Transferred | 8 | 48 MHz | 16384 | 8051 | I2C; UART; USB | 60 MBps | 24 MHz | 24 | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | NO | NO | NO | NO | EEPROM | 85 mA | 3.6 V | 3 V | COMMERCIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 56 | compliant | 3A991.A.3 | 8542.31.00.01 | ||||||||
|
CY7C68013A-56LTXC
Infineon Technologies AG
|
$10.7805 | Yes | Not Recommended | I2C; UART; USB | 60 MBps | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 85 mA | 3.6 V | 3 V | S-XQCC-N56 | e3 | 3 | 70 °C | 260 | 20 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | INFINEON TECHNOLOGIES AG | compliant | QFN-56 | Infineon | ||||||||||||||||||||||
|
CY7C68013A-56PVXCT
Cypress Semiconductor
|
$10.9814 | Yes | Yes | Transferred | 8 | 48 MHz | 16384 | 8051 | I2C; UART; USB | 8 | 16 | 60 MBps | 24 MHz | 40 | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | NO | NO | NO | NO | EEPROM | 85 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 18.796 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 56 | compliant | 3A991.A.3 | 8542.31.00.01 | |||||
|
CY7C68013A-100AXC
Cypress Semiconductor
|
$11.0714 | Yes | Yes | Transferred | 8 | 48 MHz | 16384 | 8051 | I2C; UART; USB | 60 MBps | 24 MHz | 40 | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | NO | NO | NO | NO | EEPROM | 85 mA | 3.6 V | 3 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 100 | compliant | 3A991.A.3 | 8542.31.00.01 | |||||||
|
CY7C68013A-56PVXI
Cypress Semiconductor
|
$12.1517 | Yes | Yes | Transferred | 8 | 48 MHz | 16384 | 8051 | I2C; UART; USB | 60 MBps | 24 MHz | 24 | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | NO | NO | NO | NO | EEPROM | 85 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 18.415 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 56 | compliant | 3A991.A.3 | 8542.31.00.01 | ||||||
|
CY7C68013A-56LTXI
Cypress Semiconductor
|
$12.2380 | Yes | Yes | Transferred | 8 | 48 MHz | 16384 | 8051 | 24 MHz | 24 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 20 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 56 | compliant | 3A991.A.3 | 8542.31.00.01 | QFN-56 |