Filter Your Search
1 - 2 of 2 results
|
CY7C911-30PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4 | 33.33 MHz | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 25.527 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
CY7C911-30PC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 4 | 33.33 MHz | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 25.527 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 20 | unknown |