Filter Your Search
1 - 1 of 1 results
|
CY8C20234-12LKXAT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 8192 | 512 | 512 | M8C | I2C; USB | 12 MHz | 13 | YES | 5 V | MULTIFUNCTION PERIPHERAL | CMOS | ALSO OPERATES AT 3.3 NOMINAL SUPPLY | NO | FLASH | 2.5 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 20 | 16 | UNSPECIFIED | VQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 3 mm | 3 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 16 | compliant | 8542.39.00.01 |