Filter Your Search
1 - 4 of 4 results
![]() |
CY8C27443-24SXIT
Cypress Semiconductor
|
$3.7665 | Yes | Yes | Transferred | 8 | 24 MHz | 16384 | 256 | 256 | M8C | I2C; USB | 24 MHz | 24 | YES | 5 V | CMOS | ALSO OPERATES AT 3V WITH 93KHZ | NO | FLASH | 8 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.67 mm | 7.505 mm | 17.905 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, MO-119, SOIC-28 | 28 | compliant | 8542.39.00.01 | ||||
![]() |
CY8C27443-24SXI
Cypress Semiconductor
|
$4.3974 | Yes | Yes | Transferred | 8 | 24 MHz | 16384 | 256 | 256 | M8C | I2C; USB | 24 MHz | 24 | YES | 5 V | CMOS | ALSO OPERATES AT 3V WITH 93KHZ | NO | FLASH | 8 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.67 mm | 7.505 mm | 17.905 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, MO-119, SOIC-28 | 28 | compliant | 8542.31.00.01 | EAR99 | |||
|
CY8C27443-24SXI
Infineon Technologies AG
|
Check for Price | Yes | Active | 8 | 24 MHz | 16384 | 256 | 256 | M8C | I2C; USB | 24 MHz | 24 | YES | 5 V | CMOS | ALSO OPERATES AT 3V WITH 93KHZ | NO | FLASH | 8 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.67 mm | 7.505 mm | 17.905 mm | INFINEON TECHNOLOGIES AG | 0.300 INCH, LEAD FREE, PLASTIC, MO-119, SOIC-28 | compliant | Infineon | |||||||
|
CY8C27443-24SXIT
Infineon Technologies AG
|
Check for Price | Yes | Active | 8 | 24 MHz | 16384 | 256 | 256 | M8C | I2C; USB | 24 MHz | 24 | YES | 5 V | CMOS | ALSO OPERATES AT 3V WITH 93KHZ | NO | FLASH | 8 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.67 mm | 7.505 mm | 17.905 mm | INFINEON TECHNOLOGIES AG | 0.300 INCH, LEAD FREE, PLASTIC, MO-119, SOIC-28 | compliant | Infineon |