Filter Your Search
1 - 10 of 1,142 results
|
D35098-000
TE Connectivity
|
$119.3236 | No | Active | 175 °C | -65 °C | TE CONNECTIVITY LTD | not_compliant | 0.5 inch | 0.1 inch | MIL CONNECTOR ACCESSORY | ALUMINUM ALLOY | RIGHT ANGLE | ||||||||||||||||||||||||||||||
|
D350CH24CD8
IXYS UK Westcode
|
Check for Price | Obsolete | 1840 kA | 300 mA | 2.4 kV | 2.177 kA | SCR | SINGLE | FAST | 100 µs | 20 V/us | 3 V | 24.74 kA | 100 mA | 1.92 kV | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | DISK BUTTON, O-CEDB-N2 | EAR99 | 8541.30.00.80 | ||||||||||||
|
D350CH26DD2
IXYS Corporation
|
Check for Price | Obsolete | 1840 kA | 300 mA | 2.6 kV | 2.177 kA | SCR | SINGLE | FAST | 100 µs | 50 V/us | 3 V | 24.74 kA | 100 mA | 520 V | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
D350CH24CD0
IXYS Corporation
|
Check for Price | Obsolete | 1840 kA | 100 mA | 300 mA | 2.4 kV | 1.84 kA | SCR | SINGLE | 100 µs | 20 V/us | 3 V | 19.8 kA | 2.4 kV | 1 | NO | IXYS CORP | unknown | EAR99 | |||||||||||||||||||||||
|
D350CH20ED2
IXYS Corporation
|
Check for Price | Obsolete | 1840 kA | 300 mA | 2 kV | 2.177 kA | SCR | SINGLE | FAST | 100 µs | 100 V/us | 3 V | 24.74 kA | 100 mA | 400 V | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
D350CH26D4H7
IXYS UK Westcode
|
Check for Price | Obsolete | 1840 kA | 300 mA | 2.6 kV | 2.177 kA | SCR | SINGLE | FAST | 120 µs | 50 V/us | 3 V | 24.74 kA | 100 mA | 1.82 kV | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | DISK BUTTON, O-CEDB-N2 | EAR99 | 8541.30.00.80 | ||||||||||||
|
D350CH22CD6
IXYS UK Westcode
|
Check for Price | Obsolete | 1840 kA | 300 mA | 2.2 kV | 2.177 kA | SCR | SINGLE | FAST | 100 µs | 20 V/us | 3 V | 24.74 kA | 100 mA | 1.32 kV | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | DISK BUTTON, O-CEDB-N2 | EAR99 | 8541.30.00.80 | ||||||||||||
|
D350CH22C4K4
IXYS UK Westcode
|
Check for Price | Obsolete | 1840 kA | 300 mA | 2.2 kV | 2.177 kA | SCR | SINGLE | FAST | 80 µs | 20 V/us | 3 V | 24.74 kA | 100 mA | 880 V | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | DISK BUTTON, O-CEDB-N2 | EAR99 | 8541.30.00.80 | ||||||||||||
|
D350CH22E4H6
IXYS Corporation
|
Check for Price | Obsolete | 1840 kA | 300 mA | 2.2 kV | 2.177 kA | SCR | SINGLE | FAST | 120 µs | 100 V/us | 3 V | 24.74 kA | 100 mA | 1.32 kV | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
D350CH21FDO
IXYS Corporation
|
Check for Price | Obsolete | 300 mA | 2.1 kV | 1.7113 kA | SCR | SINGLE | HIGH RELIABILITY | 2.1 kV | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 |