Filter Your Search
1 - 10 of 32 results
|
D2020L59
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 12.7 A | 4 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH VOLTAGE | 300 A | 1 | Not Qualified | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-220AB | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
D2020L53
Teccor
|
Check for Price | Transferred | 12.7 A | 4 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH VOLTAGE | 300 A | 1 | Not Qualified | R-PSFM-T3 | UL RECOGNIZED | TO-220AB | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T3 | ||||||||||||||
|
D2020L58
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 12.7 A | 4 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH VOLTAGE | 300 A | 1 | Not Qualified | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-220AB | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
D2020L59
Teccor
|
Check for Price | Transferred | 12.7 A | 4 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH VOLTAGE | 300 A | 1 | Not Qualified | R-PSFM-T3 | UL RECOGNIZED | TO-220AB | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T3 | ||||||||||||||
|
D2020L65V
Teccor
|
Check for Price | Obsolete | 12.7 A | 4 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH VOLTAGE | 300 A | 1 | Not Qualified | R-PSFM-T3 | UL RECOGNIZED | TO-220AB | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T3 | ||||||||||||||
|
D2020L65
Teccor
|
Check for Price | Transferred | 12.7 A | 4 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH VOLTAGE | 300 A | 1 | Not Qualified | R-PSFM-T3 | UL RECOGNIZED | TO-220AB | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T3 | ||||||||||||||
![]() |
D2020LV
Teccor
|
Check for Price | No | Obsolete | 12.7 A | 1.6 V | 4 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | HIGH VOLTAGE | 300 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | 125 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T3 | TO-220AB | 3 | |||||||
|
D2020L51
Teccor
|
Check for Price | Transferred | 12.7 A | 4 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH VOLTAGE | 300 A | 1 | Not Qualified | R-PSFM-T3 | UL RECOGNIZED | TO-220AB | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T3 | ||||||||||||||
|
D2020L59V
Teccor
|
Check for Price | Obsolete | 12.7 A | 4 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH VOLTAGE | 300 A | 1 | Not Qualified | R-PSFM-T3 | UL RECOGNIZED | TO-220AB | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T3 | ||||||||||||||
|
D2020L65
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 12.7 A | 4 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH VOLTAGE | 300 A | 1 | Not Qualified | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-220AB | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.80 |