Filter Your Search
1 - 1 of 1 results
|
D36V0S1U2LP1610-7
Diodes Incorporated
|
Check for Price | Yes | Active | 59 V | 200 nA | 300 mW | 40.5 V | SILICON | 37 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | 44 V | 1.062 kW | 36 V | R-PBCC-N2 | e4 | IEC-61000-4-2; MIL-STD-202 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | BOTTOM | DIODES INC | unknown |