Filter Your Search
1 - 10 of 10 results
|
D38999/24JB99SB-LC
Amphenol Corporation
|
$41.2757 | No | Active | 7 | FEMALE | CABLE AND PANEL | B | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | B | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 7 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | B99 | AMPHENOL CORP | unknown | Amphenol | ||||||||||||||||||||||
|
D38999/24JB99SB
Amphenol Corporation
|
$43.6657 | No | Active | 7 | FEMALE | CABLE AND PANEL | B | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | B | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 7 | 20 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | B99 | AMPHENOL CORP | unknown | Amphenol | EAR99 | 8536.69.40.20 | ||||||||||||||||||||
|
D38999/24JB99SB
TE Connectivity
|
$55.3913 | No | Obsolete | 7 | 7.5 A | FEMALE | 500 Cycles | PANEL | 11 | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | B | 850 V | 20 AWG | 24 AWG | NO | FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 7 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | B99 | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||
|
D38999/24JB99SB-LC
TE Connectivity
|
$55.4843 | No | Obsolete | 7 | FEMALE | CABLE AND PANEL | POLYETHYLENE | B | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | B | CORROSION/ENVIRONMENT RESISTANT | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 7 | 20 | THREADED | 90 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | B99 | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||
|
D3899924JB99SB
Smiths Group
|
Check for Price | Contact Manufacturer | 7 | FEMALE | CABLE AND PANEL | B | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | B | NO | FLUID/IMMERSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | GOLD OVER NICKEL | 7 | 20 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | B99 | SMITHS GROUP PLC | unknown | |||||||||||||||||||||||||
|
D3899924JB99SB
Hypertronics Corporation
|
Check for Price | Transferred | 7 | FEMALE | CABLE AND PANEL | B | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | B | NO | FLUID/IMMERSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | GOLD OVER NICKEL | 7 | 20 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | B99 | HYPERTRONICS CORP | unknown | |||||||||||||||||||||||||
|
D38999/24JB99SB
TE's AMP
|
Check for Price | Transferred | 7 | FEMALE | CABLE AND PANEL | B | COMPOSITE | MIL SERIES CONNECTOR | COMPATIBLE CONTACTS:M39029/56-351 | NO | B | NO | ENVIRONMENT RESISTANT; FLUID RESISTANT; MOISTURE RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | 7 | 20 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | B99 | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||
|
D38999/24JB99SB-L/C
TE Connectivity
|
Check for Price | Obsolete | 7 | 60 µm | 7.5 A | FEMALE | PANEL | B | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | N | 18 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 7 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | B99 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||
|
D38999/24JB99SB
Defense Logistics Agency
|
Check for Price | Active | 7 | FEMALE | CABLE AND PANEL | B | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | B | ENVIRONMENT RESISTANT | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | M39029/56-351 | 7 | 20 | Crp Rear Rlse | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Jam Nut | CADMIUM | CRIMP | B99 | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||||||||||||||||
|
D38999/24JB99SB
TE Connectivity / Deutsch
|
Check for Price | Obsolete | 7 | 7.5 A | FEMALE | 500 Cycles | PANEL | 11 | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | B | 850 V | 20 AWG | 24 AWG | NO | FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 7 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | B99 | DEUTSCH CORP | unknown | TE Connectivity |