Filter Your Search
1 - 5 of 5 results
|
D38999/26MD97BA
Amphenol Corporation
|
$17.7566 | No | Yes | Active | 12 | FEMALE | CABLE | D | COMPOSITE | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | A | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | PLUG | Gold (Au) | NOT SPECIFIED | 8,4 | 20,16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | D97 | AMPHENOL CORP | compliant | Amphenol | |||||||||||||||||||||
|
D38999/26MD97BA
TE Connectivity
|
$40.0104 | Yes | Obsolete | 12 | 13 A | FEMALE | 500 Cycles | PANEL | 15 | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | A | 850 V | 16 AWG | 20 AWG | NO | FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | PLUG | S8P4 | 4,8 | 16,20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | D97 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | ||||||||||||
|
D38999/26MD97BA
SOURIAU-SUNBANK
|
$41.7843 | Yes | Yes | Transferred | 12 | FEMALE | CABLE | D | COMPOSITE | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more | NO | A | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | PLUG | Nickel (Ni) | NOT SPECIFIED | 8,4 | 20,16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | D97 | SOURIAU INC | compliant | EAR99 | 8536.69.40.20 | ROHS COMPLIANT | ||||||||||||||||||||
|
D38999/26MD97BA
Defense Logistics Agency
|
Check for Price | Active | 12 | FEMALE | CABLE | D | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE | NO | A | NO | ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | PLUG | M39029/56-351,M39029/56-352 | 8,4 | 20,16 | Crp Rear Rlse | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Plug, Self Locking | NICKEL | CRIMP | D97 | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||||||||||||||
|
D38999/26MD97BA
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 12 | FEMALE | CABLE | D | COMPOSITE | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more | NO | A | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | PLUG | Nickel (Ni) | NOT SPECIFIED | 8,4 | 20,16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | D97 | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.69.40.20 | ROHS COMPLIANT |