Filter Your Search
1 - 10 of 31 results
|
DAC716U
Texas Instruments
|
$28.3622 | Yes | Obsolete | 15 V | 10 V | 0.0122 % | 16 | 86 kHz | YES | D/A CONVERTER | BINARY | SERIAL | -15 V | 1 | 10 µs | 10 µs | 1.6 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | 8542.39.00.01 | ||||||
|
DAC716UK
Texas Instruments
|
$28.9366 | Yes | Yes | Active | 15 V | 10 V | 0.0031 % | 16 | 86 kHz | YES | D/A CONVERTER | BINARY | SERIAL | -15 V | 1 | 10 µs | 10 µs | 1.6 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | 8542.39.00.01 | EAR99 | |||||
|
DAC716UB
Texas Instruments
|
$29.1709 | Yes | Yes | Active | 15 V | 10 V | 0.0061 % | 16 | 86 kHz | YES | D/A CONVERTER | BINARY | SERIAL | -15 V | 1 | 10 µs | 10 µs | 1.6 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | |||
|
DAC716UBG4
Texas Instruments
|
$37.1855 | Yes | Obsolete | 15 V | 10 V | 0.0061 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | -15 V | 1 | 10 µs | 6 µs | 26 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | 8542.39.00.01 | |||||||
|
DAC716PK
Texas Instruments
|
$39.0222 | Yes | Yes | Active | 15 V | 10 V | 0.0031 % | 16 | 86 kHz | NO | D/A CONVERTER | BINARY | SERIAL | -15 V | 1 | 10 µs | 10 µs | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, GREEN, PLASTIC, DIP-16 | 16 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | 1996-01-01 | ||||||
|
DAC716P
Texas Instruments
|
$40.4099 | Yes | Obsolete | 15 V | 10 V | 0.0122 % | 16 | 86 kHz | NO | D/A CONVERTER | BINARY | SERIAL | -15 V | 1 | 10 µs | 10 µs | 1.6 mA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 5.08 mm | 19.3 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, GREEN, PLASTIC, DIP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | ||||||||
|
DAC716PG4
Texas Instruments
|
$46.8464 | Yes | Obsolete | 15 V | 10 V | 0.0122 % | 16 | NO | D/A CONVERTER | BINARY | SERIAL | -15 V | 1 | 10 µs | 6 µs | 26 mA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | Texas Instruments | |||||||||
|
DAC716PB
Texas Instruments
|
$48.5852 | Yes | Yes | Obsolete | 15 V | 10 V | 0.0061 % | 16 | 86 kHz | NO | D/A CONVERTER | BINARY | SERIAL | -15 V | 1 | 10 µs | 10 µs | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, GREEN, PLASTIC, DIP-16 | 16 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | 1996-01-01 | |||||||
|
DAC716UB/1K
Texas Instruments
|
Check for Price | Yes | Obsolete | 15 V | 10 V | 0.0061 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | -15 V | 1 | 10 µs | 6 µs | 26 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | unknown | 8542.39.00.01 | ||||||||||
|
DAC716UK/1KG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 15 V | 10 V | 0.0031 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | -15 V | 1 | 10 µs | 6 µs | 26 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | unknown | 8542.39.00.01 |