Filter Your Search
1 - 4 of 4 results
|
DAC8580IPW
Texas Instruments
|
$4.3391 | Yes | Yes | Not Recommended | 5 V | 5.5 V | -5.5 V | 0.1 % | 16 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 1 | 650 ns | 650 ns | 20 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC8580IPWG4
Texas Instruments
|
$4.6761 | No | Obsolete | 5 V | 5.5 V | -5.5 V | 0.1 % | 16 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 1 | 650 ns | 1000 ns | 24 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
DAC8580IPWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | -5.5 V | 0.1 % | 16 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 1 | 650 ns | 1000 ns | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||
|
DAC8580IPWR
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 5 V | 5.5 V | -5.5 V | 0.1 % | 16 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 1 | 650 ns | 650 ns | 20 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |