Filter Your Search
1 - 3 of 3 results
|
DB1CB1LC
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 100 mA | 80 V | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | AUXILIARY TYPE | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | 5A@250VAC | 0.1A@80VDC | 5 A | 250 V | 0.49 N | 4.5 mm | e4 | -40 °C | 120 °C | PANEL MOUNT | 6.5 mm | NO | Silver (Ag) | BRASS | QUICK CONNECT | 0.087 inch | 6.5 mm | 9.65 mm | 20 mm | 0.287 inch | ZF FRIEDRICHSHAFEN AG | compliant | |||||
|
DB1C-B1LC
The Cherry Corporation
|
Check for Price | Active | THE CHERRY CORP | unknown | ||||||||||||||||||||||||||||||||||
|
DB1CB1LC
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 100 mA | 80 V | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | AUXILIARY TYPE | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | 5A@250VAC | 0.1A@80VDC | 5 A | 250 V | 0.49 N | 4.5 mm | e4 | -40 °C | 120 °C | PANEL MOUNT | 6.5 mm | NO | Silver (Ag) | BRASS | QUICK CONNECT | 0.087 inch | 6.5 mm | 9.65 mm | 20 mm | 0.287 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |