Parametric results for: ddat12 under D Type Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ddat
Select parts from the table below to compare.
Compare
Compare
PDI-DDATGXX
Power Dynamics Inc
Check for Price Obsolete 25 2+2 2.77 mm 2+2 3 A FEMALE-FEMALE BOARD AND PANEL GLASS FILLED POLYBUTYLENE TEREPHTHALATE 3/B STEEL GOLD OVER NICKEL RIGHT ANGLE D SUBMINIATURE CONNECTOR NO NO NO e3 NO 94V-0 HOLE .126 TIN OVER NICKEL STAGGERED RND PIN-SKT NO 0.11 inch 0.11/1.132 inch NO #4-40 THREADED TWO GENERAL PURPOSE STAGGERED 2.84/3.96 mm TIN SOLDER 1.242 inch 0.768 inch 2.09 inch POWER DYNAMICS INC compliant
PDI-DDAT
Power Dynamics Inc
Check for Price Yes Active 25 2+2 2.77 mm 2+2 3 A FEMALE-FEMALE BOARD AND PANEL GLASS FILLED POLYBUTYLENE TEREPHTHALATE 3/B STEEL GOLD FLASH OVER NICKEL RIGHT ANGLE D SUBMINIATURE CONNECTOR NO NO NO e3 NO 94V-0 HOLE .126 TIN OVER NICKEL STAGGERED RND PIN-SKT NO 0.11 inch 0.11/1.132 inch NO #4-40 THREADED TWO GENERAL PURPOSE STAGGERED 2.84/3.96 mm TIN SOLDER 1.242 inch 0.768 inch 2.09 inch POWER DYNAMICS INC compliant
PDIDDA-TG
Power Dynamics Inc
Check for Price Yes Yes Active 25 2+2 2.77 mm 2+2 3 A FEMALE-FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE 3/B STEEL GOLD OVER NICKEL RIGHT ANGLE D SUBMINIATURE CONNECTOR NO NO NO e3 NO 94V-0 HOLE .126 TIN OVER NICKEL COPPER ALLOY STAGGERED RND PIN-SKT NO 0.11 inch 0.11/1.132 inch NO #4-40 THREADED TWO GENERAL PURPOSE STAGGERED 2.84/3.96 mm TIN SOLDER 1.242 inch 0.768 inch 2.09 inch POWER DYNAMICS INC compliant
PDIDDA-T
Power Dynamics Inc
Check for Price Yes Yes Active 25 FEMALE-FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE 3/B STEEL GOLD FLASH OVER NICKEL D SUBMINIATURE CONNECTOR PDI NO NO NO e3 NO 94V-0 TIN OVER NICKEL COPPER ALLOY NO NO GENERAL PURPOSE TIN SOLDER POWER DYNAMICS INC compliant