Filter Your Search
1 - 2 of 2 results
|
DEV09S365GTLF
Amphenol FCi
|
$2.0088 | Yes | Yes | Active | 9 | 2 | 10 mΩ | 5 A | FEMALE | BOARD AND PANEL | POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | TIN OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | TIN | SOLDER | 0.479 inch | 0.212 inch | 1.198 inch | 0.192 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | |||
|
DEV09S365GTLF
Amphenol Communications Solutions
|
$2.1047 | Yes | Active | 9 | 2 | 10 mΩ | 5 A | FEMALE | BOARD AND PANEL | POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | TIN OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | TIN | SOLDER | 0.479 inch | 0.212 inch | 1.198 inch | 0.192 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | 9 |