Filter Your Search
1 - 4 of 4 results
|
DF22-2P-7.92DSA(05)
Hirose Electric Co Ltd
|
$0.4663 | Yes | Yes | Obsolete | 2 | 1 | 7.92 mm | 1 | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE | NO | NO | NO | e2 | NO | CUL,UL,TUV | 94V-0 | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.312 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 39u inch | SOLDER | 0.49 inch | 0.713 inch | 0.678 inch | 0.146 inch | HIROSE ELECTRIC CO LTD | compliant | EAR99 | 8536.69.40.40 | Hirose | ||||||||||||||
|
DF22-2P-7.92DSA(35)
Hirose Electric Co Ltd
|
$0.9922 | Yes | Obsolete | 2 | 5 mΩ | MALE | 30 Cycles | BOARD | GLASS FILLED POLYAMIDE | STRAIGHT | BOARD CONNECTOR | 2500VAC V | NO | 4.8928 N | 1 GΩ | .29746 N | UL,TUV | -35 °C | 85 °C | SPLIT BOARD LOCK | S0P2 | COPPER ALLOY | SQ PIN-SKT | BEIGE | YES | LOCKING | ONE | SOLDER | 0.49 inch | 0.713 inch | 0.678 inch | 0.146 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | ||||||||||||||||||||||
|
DF22-2P-7.92DSA(25)
Hirose Electric Co Ltd
|
Check for Price | Active | 2 | 1 | 7.92 mm | MALE | BOARD | TIN COPPER | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE | NO | NO | NO | e2 | NO | 94V-0 | TIN COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HIROSE ELECTRIC CO LTD | unknown | ||||||||||||||||||||||||||||||||||
|
DF22-2P-7.92DSA
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 2 | 1 | 7.92 mm | 1 | 20 A | MALE | 30 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | GUIDE KEY INSIDE | 2500VAC V | NO | 4.8928 N | 1 GΩ | POLARIZED KEY | .278 N | NO | NO | NO | UL,CSA,TUV | 94V-0 | -35 °C | 85 °C | POLARIZATION POST | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.312 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.49 inch | 0.713 inch | 0.678 inch | 0.146 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose |