Filter Your Search
1 - 10 of 10 results
|
DG406DYZ
Renesas Electronics Corporation
|
$4.0330 | Yes | Yes | Active | 15 V | YES | -15 V | 100 Ω | 200 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE WITH 12V NOMINAL SINGLE SUPPLY AND 12V ANALOG INPUT VOLTAGE | 16 | 1 | INDUSTRIAL | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | RENESAS ELECTRONICS CORP | SOICW | SOIC-28 | 28 | M28.3 | compliant | EAR99 | 8542.39.00.01 | 2017-10-03 | Renesas Electronics | ||||||||
|
DG406DYZ
Intersil Corporation
|
$5.7600 | Yes | Transferred | 15 V | YES | -15 V | 100 Ω | 5 Ω | 200 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE WITH 12V NOMINAL SINGLE SUPPLY | 16 | 1 | 69 dB | 200 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | SOIC | ROHS COMPLIANT, PLASTIC, MS-013AE, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
DG406DYZ-T
Renesas Electronics Corporation
|
$6.0202 | Yes | Yes | Active | 15 V | YES | -15 V | 100 Ω | 200 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE WITH 12V NOMINAL SINGLE SUPPLY AND 12V ANALOG INPUT VOLTAGE | 16 | 1 | INDUSTRIAL | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | RENESAS ELECTRONICS CORP | SOICW | SOIC-28 | 28 | M28.3 | compliant | EAR99 | 8542.39.00.01 | 2017-10-03 | Renesas Electronics | ||||||||
|
DG406DY
Harris Semiconductor
|
Check for Price | No | Transferred | 15 V | YES | -15 V | 100 Ω | 2.5 Ω | 300 ns | 300 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 69 dB | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DG406DY-T
Harris Semiconductor
|
Check for Price | No | Transferred | 15 V | YES | -15 V | 100 Ω | 2.5 Ω | 300 ns | 300 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 69 dB | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DG406DY-T
Intersil Corporation
|
Check for Price | No | Transferred | 15 V | YES | -15 V | 100 Ω | 2.5 Ω | 300 ns | 300 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 69 dB | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | SOIC | PLASTIC, MS-013AE, SOIC-28 | 28 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
DG406DY-T
Rochester Electronics LLC
|
Check for Price | Active | 15 V | YES | -15 V | 100 Ω | 2.5 Ω | 300 ns | 300 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 69 dB | INDUSTRIAL | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 28 | unknown | |||||||||||||||||||||||
|
DG406DY
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | YES | -15 V | 100 Ω | 5 Ω | 200 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE WITH 12V NOMINAL SINGLE SUPPLY | 16 | 1 | 69 dB | INDUSTRIAL | R-PDSO-G28 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, MS-013AE, SOIC-28 | 28 | unknown | |||||||||||
|
DG406DY
Intersil Corporation
|
Check for Price | No | Transferred | 15 V | YES | -15 V | 100 Ω | 2.5 Ω | 300 ns | 300 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 69 dB | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | SOIC | PLASTIC, MS-013AE, SOIC-28 | 28 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
DG406DYZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 15 V | YES | -15 V | 100 Ω | 5 Ω | 200 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE WITH 12V NOMINAL SINGLE SUPPLY | 16 | 1 | 69 dB | 200 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | SOIC | ROHS COMPLIANT, PLASTIC, MS-013AE, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 |