Filter Your Search
1 - 10 of 16 results
|
DG441DJ-E3
Vishay Intertechnologies
|
$1.1542 | Yes | Active | 15 V | NO | -15 V | 85 Ω | 4 Ω | 250 ns | 120 ns | SPST | CMOS | NC | 1 | 4 | 60 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | DIP-16 | compliant | Vishay | ||||||||||||||
|
DG441DJ-E3
Vishay Siliconix
|
$1.5399 | Yes | Active | 15 V | NO | -15 V | 85 Ω | 4 Ω | 250 ns | 120 ns | SPST | CMOS | NC | 1 | 4 | 60 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY SILICONIX | DIP, DIP16,.3 | unknown | Vishay | DIP | 16 | 8542.39.00.01 | |||||||||||
|
DG441DJZ
Renesas Electronics Corporation
|
$1.7523 | Yes | Active | 15 V | NO | -15 V | 85 Ω | 250 ns | 120 ns | SPST | CMOS | IT CAN ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | -20 V | -5 V | 1 | 4 | 60 dB | 20 V | 5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP-16 | compliant | Renesas Electronics | PDIP | 16 | 8542.39.00.01 | E16.3 | EAR99 | ||||||||||||
|
DG441DJZ
Intersil Corporation
|
$1.9885 | Transferred | 15 V | NO | -15 V | 85 Ω | 250 ns | 120 ns | SPST | CMOS | IT CAN ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | -20 V | -5 V | NC | 1 | 4 | 60 dB | SEPARATE OUTPUT | 20 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | DIP-16 | compliant | PDIP, SOIC, TSSOP | 16, 16, 16 | 8542.39.00.01 | ||||||||||||
|
DG441DJ+
Maxim Integrated Products
|
$6.4243 | Yes | Yes | Transferred | 15 V | NO | -15 V | 85 Ω | 4 Ω | 250 ns | 120 ns | SPST | CMOS | -20 V | -4.5 V | NC | 1 | 4 | 60 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | LEAD FREE, PLASTIC, DIP-16 | compliant | DIP | 16 | 8542.39.00.01 | EAR99 | ||||||
|
DG441DJZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | NO | -15 V | 85 Ω | 250 ns | 120 ns | SPST | CMOS | IT CAN ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | -20 V | -5 V | 1 | 4 | 60 dB | 20 V | 5 V | INDUSTRIAL | R-PDIP-T16 | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | unknown | DIP | 16 | |||||||||||||
|
DG441DJ
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 85 Ω | 250 ns | 120 ns | SPST | CMOS | IT CAN ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | -20 V | -5 V | NC | 1 | 4 | 60 dB | SEPARATE OUTPUT | 20 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | DIP-16 | not_compliant | DIP | 16 | 8542.39.00.01 | |||||||||||
|
DG441DJ
Harris Semiconductor
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 85 Ω | 250 ns | 120 ns | SPST | CMOS | NC | 1 | 4 | 60 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
DG441DJ
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -15 V | 85 Ω | 250 ns | 120 ns | SPST | CMOS | 1 | 4 | 60 dB | 100 µA | INDUSTRIAL | R-GDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | DIP-16 | unknown | ||||||||||||||||||||||||||||||
|
DG441DJ
Vishay Siliconix
|
Check for Price | No | No | Transferred | 15 V | NO | -15 V | 200 Ω | 400 ns | SPST | CMOS | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SILICONIX INC | DIP-16 | unknown | Vishay | DIP | 16 | 8542.39.00.01 |