Filter Your Search
1 - 1 of 1 results
|
DLP5531AAFYSQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | I2C, SPI | 600 MHz | NO | 1.8 V | DISPLAY CONTROLLER, DLP | CMOS | 1152 X 576 PIXELS | 310 mA | 1.95 V | 1.7 V | R-CPGA-P149 | 105 °C | -40 °C | AEC-Q100 | 149 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA149,20X16,50 | RECTANGULAR | GRID ARRAY | PIN/PEG | 1.27 mm | PERPENDICULAR | 3.805 mm | 22.3 mm | 32.2 mm | TEXAS INSTRUMENTS INC | PGA-149 | compliant |