Filter Your Search
1 - 10 of 16 results
|
DM512K32ST6-15
Ramtron International Corporation
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 15 ns | 1024 | EDO DRAM MODULE | COMMON | 512000 | 524.288 k | 3-STATE | 4 mA | 720 µA | CMOS | COMMERCIAL | R-PSMA-N72 | Not Qualified | 70 °C | 240 | 72 | PLASTIC/EPOXY | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 24.257 mm | RAMTRON INTERNATIONAL CORP | SIMM | SIMM, SSIM72 | 72 | unknown | EAR99 | 8542.32.00.02 | |||||||||||
|
DM512K32ST-15I
Cypress Semiconductor
|
Check for Price | No | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | 15 ns | 1024 | CACHE DRAM MODULE | COMMON | 512000 | 524.288 k | 3-STATE | 4 mA | 720 µA | CMOS | INDUSTRIAL | R-PSMA-N72 | Not Qualified | 85 °C | -40 °C | 72 | PLASTIC/EPOXY | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 24.257 mm | CYPRESS SEMICONDUCTOR CORP | SIMM, SSIM72 | compliant | EAR99 | 8542.32.00.02 | ||||||||||||||
|
DM512K32ST6-15I
Cypress Semiconductor
|
Check for Price | No | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | 15 ns | 1024 | EDO DRAM MODULE | COMMON | 512000 | 524.288 k | 3-STATE | 4 mA | 720 µA | CMOS | INDUSTRIAL | R-PSMA-N72 | Not Qualified | 85 °C | -40 °C | 72 | PLASTIC/EPOXY | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 24.257 mm | CYPRESS SEMICONDUCTOR CORP | SIMM, SSIM72 | compliant | EAR99 | 8542.32.00.02 | ||||||||||||||
|
DM512K32ST-12
Cypress Semiconductor
|
Check for Price | No | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | 12 ns | 1024 | CACHE DRAM MODULE | COMMON | 512000 | 524.288 k | 3-STATE | 4 mA | 900 µA | CMOS | COMMERCIAL | R-PSMA-N72 | Not Qualified | 70 °C | 72 | PLASTIC/EPOXY | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 24.257 mm | CYPRESS SEMICONDUCTOR CORP | SIMM, SSIM72 | compliant | EAR99 | 8542.32.00.02 | |||||||||||||||
|
DM512K32ST6-15I
Ramtron International Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 35 ns | 1024 | FAST EDO/STATIC COLUMN | CACHE DRAM MODULE | RAS ONLY/HIDDEN REFRESH | 16 | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | 4 mA | 720 µA | 5.25 V | 4.75 V | MOS | INDUSTRIAL | R-XSMA-N72 | Not Qualified | 85 °C | -40 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 24.257 mm | ENHANCED MEMORY SYSTEMS INC | SIMM | SIMM, SSIM72 | 72 | unknown | EAR99 | 8542.32.00.02 | ||||
|
DM512K32ST6-12
Cypress Semiconductor
|
Check for Price | No | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | 12 ns | 1024 | EDO DRAM MODULE | COMMON | 512000 | 524.288 k | 3-STATE | 4 mA | 900 µA | CMOS | COMMERCIAL | R-PSMA-N72 | Not Qualified | 70 °C | 72 | PLASTIC/EPOXY | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 24.257 mm | CYPRESS SEMICONDUCTOR CORP | SIMM, SSIM72 | compliant | EAR99 | 8542.32.00.02 | |||||||||||||||
|
DM512K32ST-12I
Cypress Semiconductor
|
Check for Price | No | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | 12 ns | 1024 | CACHE DRAM MODULE | COMMON | 512000 | 524.288 k | 3-STATE | 4 mA | 900 µA | CMOS | INDUSTRIAL | R-PSMA-N72 | Not Qualified | 85 °C | -40 °C | 72 | PLASTIC/EPOXY | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 24.257 mm | CYPRESS SEMICONDUCTOR CORP | SIMM, SSIM72 | compliant | EAR99 | 8542.32.00.02 | ||||||||||||||
|
DM512K32ST-12
Ramtron International Corporation
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 12 ns | 1024 | CACHE DRAM MODULE | COMMON | 512000 | 524.288 k | 3-STATE | 4 mA | 900 µA | CMOS | COMMERCIAL | R-PSMA-N72 | Not Qualified | 70 °C | 240 | 72 | PLASTIC/EPOXY | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 24.257 mm | RAMTRON INTERNATIONAL CORP | SIMM | SIMM, SSIM72 | 72 | unknown | EAR99 | 8542.32.00.02 | |||||||||||
|
DM512K32ST6-15
Cypress Semiconductor
|
Check for Price | No | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | 15 ns | 1024 | EDO DRAM MODULE | COMMON | 512000 | 524.288 k | 3-STATE | 4 mA | 720 µA | CMOS | COMMERCIAL | R-PSMA-N72 | Not Qualified | 70 °C | 72 | PLASTIC/EPOXY | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 24.257 mm | CYPRESS SEMICONDUCTOR CORP | SIMM, SSIM72 | compliant | EAR99 | 8542.32.00.02 | |||||||||||||||
|
DM512K32ST-15
Cypress Semiconductor
|
Check for Price | No | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | 15 ns | 1024 | CACHE DRAM MODULE | COMMON | 512000 | 524.288 k | 3-STATE | 4 mA | 720 µA | CMOS | COMMERCIAL | R-PSMA-N72 | Not Qualified | 70 °C | 72 | PLASTIC/EPOXY | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 24.257 mm | CYPRESS SEMICONDUCTOR CORP | SIMM, SSIM72 | compliant | EAR99 | 8542.32.00.02 |