Filter Your Search
1 - 8 of 8 results
|
DM7438M
Texas Instruments
|
Check for Price | Obsolete | 5 V | 22 ns | 4 | 2 | YES | SOP | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-14 | 14 | unknown | 8542.39.00.01 | |||||||||||||||
|
DM7438M
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 22 ns | 22 ns | 4 | 2 | YES | SOP | 45 pF | NO | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | IOL = 48MA @ VOL = 0.4V; IOH = 250UA @ VOH = 5.5V | 48 mA | 54 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP-14 | compliant | |||||||
|
DM7438MX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 22 ns | 4 | 2 | YES | SOP | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | 0.150 INCH, MS-012, SOIC-14 | unknown | 8542.39.00.01 | |||||||||||||||||
|
DM7438M
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 22 ns | 4 | 2 | YES | SOP | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, MS-012, SOIC-14 | 14 | unknown | 8542.39.00.01 | ||||||||||
|
DM7438MX
Texas Instruments
|
Check for Price | Transferred | 5 V | 22 ns | 4 | 2 | YES | SOP | 45 pF | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | IOL = 48MA @ VOL = 0.4V; IOH = 250UA @ VOH = 5.5V | 54 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||
|
DM7438MX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | 22 ns | 4 | 2 | YES | SOP | NO | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 48 mA | 54 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-14 | 14 | unknown | 8542.39.00.01 | |||||
|
DM7438M
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | 22 ns | 4 | 2 | YES | SOP | NO | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 48 mA | 54 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-14 | 14 | unknown | 8542.39.00.01 | ||||||
|
DM7438MX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 22 ns | 4 | 2 | YES | SOP | 45 pF | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | IOL = 48MA @ VOL = 0.4V; IOH = 250UA @ VOH = 5.5V | 54 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP-14 | unknown |