Filter Your Search
1 - 5 of 5 results
![]() |
DM74AS1805WM
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4.3 ns | 4.3 ns | 6 | 2 | YES | SOP | 50 pF | NO | AS | NOR GATE | TTL | IOL = 48MA @ VOL = 0.5V; IOH = 48MA @ VOH = 2V | 48 mA | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | |||
![]() |
DM74AS1805WM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4.3 ns | 4.3 ns | 6 | 2 | YES | SOP | NO | AS | NOR GATE | TTL | 48 mA | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | |||||
|
DM74AS1805WMX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 4.3 ns | 6 | 2 | YES | SOP | 50 pF | AS | NOR GATE | TTL | IOL = 48MA @ VOL = 0.5V; IOH = 48MA @ VOH = 2V | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOIC-20 | unknown | |||||||||||||
![]() |
DM74AS1805WMX
Texas Instruments
|
Check for Price | Transferred | 5 V | 4.3 ns | 6 | 2 | YES | SOP | 50 pF | AS | NOR GATE | TTL | IOL = 48MA @ VOL = 0.5V; IOH = 48MA @ VOH = 2V | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | ||||||||||
![]() |
DM74AS1805WMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.3 ns | 4.3 ns | 6 | 2 | YES | SOP | NO | AS | NOR GATE | TTL | 48 mA | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.300 INCH, MS-013, SOIC-20 | 20 | unknown | 8542.39.00.01 |