Filter Your Search
1 - 10 of 19 results
|
DS1689SN
Dallas Semiconductor
|
Check for Price | Transferred | 8 | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | CAN ALSO OPERATE WITH 5V SUPPLY | PARALLEL, DIRECT ADDRESS/MUXED BUS | 3.63 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DALLAS SEMICONDUCTOR | SOIC-28 | unknown | |||||||||||||||||||||||||||
![]() |
DS1689SN/T&R
Maxim Integrated Products
|
Check for Price | No | Obsolete | 16 | 8 | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | CAN ALSO OPERATE WITH 5V SUPPLY | PARALLEL, DIRECT ADDRESS/MUXED BUS | Y | 4 V | 2.97 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.05 mm | 8.565 mm | 18.1 mm | MAXIM INTEGRATED PRODUCTS INC | 0.330 INCH, SOIC-28 | not_compliant | SOIC | 28 | EAR99 | 8542.39.00.01 | |||||||||
|
DS1689SN+W
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 16 | 8 | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | ALSO OPERATES AT 5 V TYP SUPPLY | PARALLEL, DIRECT ADDRESS/MUXED BUS | 4 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3.05 mm | 8.565 mm | 18.1 mm | MAXIM INTEGRATED PRODUCTS INC | 0.330 INCH, ROHS COMPLIANT, SOIC-28 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
DS1689S
Dallas Semiconductor
|
Check for Price | No | Transferred | 114 | 16 | 8 | 32.768 kHz | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | CAN ALSO OPERATE WITH 5V SUPPLY | PARALLEL, DIRECT ADDRESS/MUXED BUS | Y | 8 | 15 mA | 3.63 V | 2.7 V | COMMERCIAL | SECONDS | YES | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | DALLAS SEMICONDUCTOR | SOIC-28 | unknown | ||||||||||||||
![]() |
DS1689SN+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 16 | 8 | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | CAN ALSO OPERATE WITH 5V SUPPLY | PARALLEL, DIRECT ADDRESS/MUXED BUS | Y | 4 V | 2.7 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.05 mm | 8.565 mm | 18.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP28,.45 | unknown | SOIC | 28 | EAR99 | 8542.39.00.01 | ||||||||||
|
DS1689S+T&R-W
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 16 | 8 | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | ALSO OPERATES AT 5 V TYP SUPPLY | PARALLEL, DIRECT ADDRESS/MUXED BUS | 4 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3.05 mm | 8.565 mm | 18.1 mm | MAXIM INTEGRATED PRODUCTS INC | 0.330 INCH, ROHS COMPLIANT, SOIC-28 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
DS1689SN
Maxim Integrated Products
|
Check for Price | No | Obsolete | 16 | 8 | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | CAN ALSO OPERATE WITH 5V SUPPLY | PARALLEL, DIRECT ADDRESS/MUXED BUS | Y | 4 V | 2.7 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.05 mm | 8.565 mm | 18.1 mm | MAXIM INTEGRATED PRODUCTS INC | 0.330 INCH, SOIC-28 | compliant | |||||||||||||
![]() |
DS1689S+T&R
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 16 | 8 | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | CAN ALSO OPERATE WITH 5V SUPPLY | PARALLEL, DIRECT ADDRESS/MUXED BUS | Y | 4 V | 2.7 V | COMMERCIAL | SECONDS | YES | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.05 mm | 8.565 mm | 18.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP28,.45 | unknown | SOIC | 28 | EAR99 | 8473.30.11.80 | |||||||||
|
DS1689
Dallas Semiconductor
|
Check for Price | No | Transferred | 114 | 16 | 8 | 32.768 kHz | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | AUXILIARY BATTERY I/P; POWER ON INTRPT W... more | PARALLEL, MUXED BUS | Y | 8 | 15 mA | 5.5 V | 2.7 V | COMMERCIAL | SECONDS | YES | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | 0.600 INCH, DIP-28 | unknown | ||||||||||||||
![]() |
DS1689S
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 16 | 8 | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | CAN ALSO OPERATE WITH 5V SUPPLY | PARALLEL, DIRECT ADDRESS/MUXED BUS | Y | 4 V | 2.7 V | COMMERCIAL | SECONDS | YES | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.05 mm | 8.565 mm | 18.1 mm | MAXIM INTEGRATED PRODUCTS INC | 0.330 INCH, SOIC-28 | not_compliant | SOIC | 28 | EAR99 | 8542.39.00.01 |