Parametric results for: ds16f95wgfqmlv under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ds16f95wgfqmlv
Select parts from the table below to compare.
Compare
Compare
DS16F95WGFQMLV
Texas Instruments
Check for Price No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 25 ns LINE TRANSCEIVER BIPOLAR YES 20 µA EIA-422-A; EIA-485; SCSI-1 1 1.5 V 16 mA 38 ns 28 mA 5.5 V 4.5 V YES MILITARY R-CDSO-G10 Not Qualified e0 1 125 °C -55 °C 260 MIL-PRF-38535 Class V 40 300k Rad(Si) V 10 CERAMIC, METAL-SEALED COFIRED SOP SOP10,.45 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn63Pb37) GULL WING 1.27 mm DUAL 2.33 mm 6.1 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP10,.45 compliant EAR99 8542.39.00.01