Filter Your Search
1 - 10 of 50 results
|
DS2431GA+U
Maxim Integrated Products
|
$0.5590 | Yes | Yes | Transferred | 1.024 kbit | 1 | 1KX1 | 3.3 V | EEPROM | MEMORY ORGANIZED AS FOUR PAGES OF 256 BITS | NO | NO | 40 | 50000 Write/Erase Cycles | 1 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-DRAIN | SERIAL | NO | 1-WIRE | 5.25 V | 2.8 V | CMOS | INDUSTRIAL | HARDWARE | R-XBCC-B2 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | VBCC | SURF MNT 2,.14X.25 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | Nickel/Gold/Palladium (Ni/Au/Pd) | BUTT | BOTTOM | 800 µm | 6.5 mm | 3.5 mm | MAXIM INTEGRATED PRODUCTS INC | SFN | VBCC, SURF MNT 2,.14X.25 | 2 | compliant | EAR99 | 8542.32.00.51 | |||||
|
DS2431Q+U
Maxim Integrated Products
|
$0.5833 | Yes | Yes | Transferred | 1.024 kbit | 4 | 256X4 | 3.3 V | EEPROM | MEMORY ORGANIZED AS FOUR PAGES OF 256 BITS | NO | NO | 40 | 50000 Write/Erase Cycles | 1 | 256 | 256 words | ASYNCHRONOUS | OPEN-DRAIN | SERIAL | NO | 1-WIRE | 5.25 V | 2.8 V | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-N6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SON | SOLCC6,.11,37 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | SON, SOLCC6,.11,37 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
DS2431+T&R
Maxim Integrated Products
|
$1.2241 | Yes | Yes | Transferred | 1.024 kbit | 1 | 1KX1 | 3.3 V | EEPROM | MEMORY ORGANIZED AS FOUR PAGES OF 256 BITS | NO | NO | 40 | 50000 Write/Erase Cycles | 1 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-DRAIN | SERIAL | NO | 1-WIRE | 5.25 V | 2.8 V | CMOS | INDUSTRIAL | HARDWARE | R-PBCY-T3 | Not Qualified | e3 | 85 °C | -40 °C | 250 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP3,.1,50 | RECTANGULAR | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | TO-92 | ROHS COMPLIANT, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
DS2431+
Maxim Integrated Products
|
$1.2631 | Yes | Yes | Transferred | 1.024 kbit | 1 | 1KX1 | 3.3 V | EEPROM | MEMORY ORGANIZED AS FOUR PAGES OF 256 BITS | NO | NO | 40 | 50000 Write/Erase Cycles | 1 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-DRAIN | SERIAL | NO | 1-WIRE | 5.25 V | 2.8 V | CMOS | INDUSTRIAL | HARDWARE | R-PBCY-T3 | Not Qualified | e3 | 85 °C | -40 °C | 250 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP3,.1,50 | RECTANGULAR | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | TO-92 | ROHS COMPLIANT, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
DS2431GA+T&R
Maxim Integrated Products
|
$1.2696 | Yes | Yes | Transferred | 1.024 kbit | 1 | 1KX1 | 3.3 V | EEPROM | MEMORY ORGANIZED AS FOUR PAGES OF 256 BITS | NO | NO | 40 | 50000 Write/Erase Cycles | 1 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-DRAIN | SERIAL | NO | 1-WIRE | 5.25 V | 2.8 V | CMOS | INDUSTRIAL | HARDWARE | R-XBCC-B2 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | VBCC | SURF MNT 2,.14X.25 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | BUTT | BOTTOM | 800 µm | 6.5 mm | 3.5 mm | MAXIM INTEGRATED PRODUCTS INC | SFN | VBCC, SURF MNT 2,.14X.25 | 2 | compliant | EAR99 | 8542.32.00.51 | ||||
|
DS2431X-S+
Maxim Integrated Products
|
$1.4012 | Yes | Yes | Transferred | 1.024 kbit | 1 | 1KX1 | 3.3 V | EEPROM | MEMORY ORGANIZED AS FOUR PAGES OF 256 BITS | NO | NO | 40 | 50000 Write/Erase Cycles | 1 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-DRAIN | SERIAL | NO | 1-WIRE | 5.25 V | 2.8 V | CMOS | INDUSTRIAL | HARDWARE | S-PBGA-B6 | Not Qualified | e2 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,40/20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 500 µm | BOTTOM | 980 µm | 1.68 mm | 1.68 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | VFBGA, BGA6,2X3,40/20 | 6 | compliant | EAR99 | 8542.32.00.51 | ||
|
DS2431P+T&R
Maxim Integrated Products
|
$1.4456 | Yes | Yes | Transferred | 1.024 kbit | 1 | 1KX1 | 3.3 V | EEPROM | MEMORY ORGANIZED AS FOUR PAGES OF 256 BITS | NO | NO | 40 | 50000 Write/Erase Cycles | 1 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-DRAIN | SERIAL | NO | 1-WIRE | 5.25 V | 2.8 V | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-C6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOC | SOC6,.17 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | C BEND | 1.27 mm | DUAL | 1.5 mm | 3.94 mm | 3.76 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | ROHS COMPLIANT, TSOC-6 | 6 | compliant | EAR99 | 8542.32.00.51 | ||
|
DS2431P+
Maxim Integrated Products
|
$1.6194 | Yes | Yes | Transferred | 1.024 kbit | 1 | 1KX1 | 3.3 V | EEPROM | MEMORY ORGANIZED AS FOUR PAGES OF 256 BITS | NO | NO | 40 | 50000 Write/Erase Cycles | 1 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-DRAIN | SERIAL | NO | 1-WIRE | 5.25 V | 2.8 V | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-C6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOC | SOC6,.17 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | C BEND | 1.27 mm | DUAL | 1.5 mm | 3.94 mm | 3.76 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | ROHS COMPLIANT, TSOC-6 | 6 | compliant | EAR99 | 8542.32.00.51 | ||
|
DS2431G+U
Maxim Integrated Products
|
$1.6253 | Yes | Yes | Transferred | 1.024 kbit | 1 | 1KX1 | 3.3 V | EEPROM | MEMORY ORGANIZED AS FOUR PAGES OF 256 BITS | NO | NO | 40 | 50000 Write/Erase Cycles | 1 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-DRAIN | SERIAL | NO | 1-WIRE | 5.25 V | 2.8 V | CMOS | INDUSTRIAL | HARDWARE | S-XBCC-B2 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | VBCC | SURF MNT 2,.25SQ | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | BUTT | BOTTOM | 1 mm | 6 mm | 6 mm | MAXIM INTEGRATED PRODUCTS INC | VBCC, SURF MNT 2,.25SQ | compliant | EAR99 | 8542.32.00.51 | |||||
|
DS2431G+T&R
Maxim Integrated Products
|
$1.6953 | Yes | Yes | Transferred | 1.024 kbit | 1 | 1KX1 | 3.3 V | EEPROM | MEMORY ORGANIZED AS FOUR PAGES OF 256 BITS | NO | NO | 40 | 50000 Write/Erase Cycles | 1 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-DRAIN | SERIAL | NO | 1-WIRE | 5.25 V | 2.8 V | CMOS | INDUSTRIAL | HARDWARE | S-XBCC-B2 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | VBCC | SURF MNT 2,.25SQ | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | BUTT | BOTTOM | 1 mm | 6 mm | 6 mm | MAXIM INTEGRATED PRODUCTS INC | SFN | 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, SFN-2 | 2 | compliant | EAR99 | 8542.32.00.51 |