Filter Your Search
1 - 2 of 2 results
|
DS28E07Q+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 1.024 kbit | 1 | 1KX1 | EEPROM | 10 | 10000 Write/Erase Cycles | 1 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-DRAIN | SERIAL | 3 V | NO | 1-WIRE | 5.25 V | 3 V | CMOS | INDUSTRIAL | HARDWARE | S-PDSO-N6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 800 µm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | HVSON, | compliant | EAR99 | 8542.32.00.51 | |||||||
|
DS28E07Q+T
Analog Devices Inc
|
Check for Price | Yes | Active | 1.024 kbit | 1 | 1KX1 | EEPROM | 10 | 10000 Write/Erase Cycles | 1 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-DRAIN | SERIAL | 3 V | NO | 1-WIRE | 5.25 V | 3 V | CMOS | INDUSTRIAL | HARDWARE | S-PDSO-N6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 800 µm | 3 mm | 3 mm | 6-LFCSP-3X3X0.75 | 6 | 6-LFCSP-3X3X0.75 | 2016-06-13 | Analog Devices |