Filter Your Search
1 - 10 of 172 results
|
DS5022P-154
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 µH | 293 mΩ | 20 % | YES | 100 kHz | 6 MHz | FERRITE | POWER INDUCTOR | 1 | YES | e4 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
CTDS5022PF-105
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 2 Ω | 20 % | YES | 100 kHz | 800 mA | 1 MHz | 60 | 5022 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 12.7 mm | 5.588 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | 5022 | ||||
|
DS5022P-224MLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 220 µH | 470 mΩ | 20 % | YES | 100 kHz | 1.1 A | 5 MHz | Ferrite | 7160 | POWER INDUCTOR | 1 | YES | e4 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 7.62 mm | 18.03 mm | 15.24 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | CHIP | |||
|
CTDS5022P-103
Central Technologies
|
Check for Price | No | No | Obsolete | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | 5022 | ||||||||||||||||||||||||||||||
|
DS5022P-472MTB
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 28 mΩ | 20 % | YES | 100 kHz | 4.4 A | 40 MHz | Ferrite | 7160 | POWER INDUCTOR | 1 | YES | e1 | 125 °C | -40 °C | Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 7.62 mm | 18.03 mm | 15.24 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 7160 | |||
|
DS5022P-333B
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 75 mΩ | 20 % | YES | 100 kHz | 14 MHz | POWER INDUCTOR | 1 | YES | e4 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
DS5022P-274MTB
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 270 µH | 640 mΩ | 20 % | YES | 100 kHz | 950 mA | 4.5 MHz | Ferrite | 7160 | POWER INDUCTOR | 1 | YES | e1 | 125 °C | -40 °C | Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 7.62 mm | 18.03 mm | 15.24 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 7160 | |||
|
DS5022P-274MTD
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 270 µH | 640 mΩ | 20 % | YES | 100 kHz | 950 mA | 4.5 MHz | Ferrite | 7160 | POWER INDUCTOR | 1 | YES | e1 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 7.62 mm | 18.03 mm | 15.24 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 7160 | |||
|
DS5022P-562MTD
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 5.6 µH | 30 mΩ | 20 % | YES | 100 kHz | 4.1 A | 33 MHz | Ferrite | 7160 | POWER INDUCTOR | 1 | YES | e1 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 7.62 mm | 18.03 mm | 15.24 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 7160 | |||
|
DS5022P-684B
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 680 µH | 1.4 Ω | 20 % | YES | 100 kHz | 2.5 MHz | POWER INDUCTOR | 1 | YES | e4 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | GOLD | DUAL ENDED | WRAPAROUND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 |