Filter Your Search
1 - 2 of 2 results
|
DS90LV804TSQ/NOPB
Texas Instruments
|
$4.2282 | Yes | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 4 | 4 | 3.2 ns | LINE RECEIVER | CMOS | 10 µA | GENERAL PURPOSE | 4 | 250 mV | COMPLEMENTARY | 3.2 ns | 140 mA | 3.45 V | 3.15 V | 3.45 V | 3.15 V | YES | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | TEXAS INSTRUMENTS INC | QFN | LLP-32 | 32 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | |||
|
DS90LV804TSQ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | 4 | 3.2 ns | LINE RECEIVER | CMOS | YES | 10 µA | GENERAL PURPOSE | 4 | 250 mV | 3.2 ns | 140 mA | 3.45 V | 3.15 V | YES | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | NATIONAL SEMICONDUCTOR CORP | GREEN, PLASTIC, LLP-32 | compliant | EAR99 | 8542.39.00.01 |