Filter Your Search
1 - 2 of 2 results
![]() |
DSC1001DE2-020.0000T
Microchip Technology Inc
|
$1.1055 | Yes | Yes | Active | 20 MHz | 25 % | 10 KOHM, 15 pF | 3.3 V | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more | 2 ns | NO | 2 ns | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | CDFN, COL, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Clock | ||||
|
DSC1001DE2-020.0000
Microchip Technology Inc
|
Check for Price | Yes | Active | 20 MHz | 25 % | 10 KOHM, 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TUBE; AEC-Q100 | 3 ns | NO | 3 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | CDFN, 4 PIN | compliant | Clock |