Filter Your Search
1 - 1 of 1 results
|
DSC1121AI3-054.8352T
Microchip Technology Inc
|
Check for Price | Yes | Active | 54.8352 MHz | 20 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 22 mA | 3.6 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | PLASTIC | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | MICROCHIP TECHNOLOGY INC | VDFN, 6 PIN | compliant | Clock |