Filter Your Search
1 - 4 of 4 results
|
DSC1124BI2-125.0000T
Microchip Technology Inc
|
Check for Price | Yes | Active | 125 MHz | 25 % | 50 OHM | HCSL | ENABLE/DISABLE FUNCTION; TR | 400 ps | NO | 400 ps | 3.6 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | |||||
|
DSC1124BI2-125.0000T
Discera
|
Check for Price | Yes | Yes | Transferred | 125 MHz | 25 % | 50 OHM | HSCL | DSC1124 | STAND-BY; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 400 ps | NO | 400 ps | 3.6 V | 2.25 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.85mm | DISCERA INC | unknown | Clock | |||||||
|
DSC1124BI2-125.0000
Microchip Technology Inc
|
Check for Price | Yes | Active | 125 MHz | 25 % | 50 OHM | HCSL | ENABLE/DISABLE FUNCTION; TUBE | 400 ps | NO | 400 ps | 3.6 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | Microchip | ||||
|
DSC1124BI2-125.0000
Discera
|
Check for Price | Yes | Yes | Transferred | 125 MHz | 25 % | 50 OHM | HSCL | DSC1124 | STAND-BY; ENABLE/DISABLE FUNCTION; TUBE | 400 ps | NO | 400 ps | 3.6 V | 2.25 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.85mm | DISCERA INC | unknown | Clock |