Filter Your Search
1 - 2 of 2 results
|
DSC6003JI2B-032K768T
Microchip Technology Inc
|
Check for Price | Yes | Active | 32.768 kHz | 25 % | 5 pF | CMOS | ENABLE/DISABLE FUNCTION; TR | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.89mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | ||||
|
DSC6003JI2B-032K768
Microchip Technology Inc
|
Check for Price | Yes | Active | 32.768 kHz | 25 % | 5 pF | CMOS | ENABLE/DISABLE FUNCTION; TUBE | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.89mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | EAR99 | 8542.39.00.01 |