Filter Your Search
1 - 1 of 1 results
|
DSPIC33EV32GM002-E/MM
Microchip Technology Inc
|
$3.0091 | Yes | Active | 16 | 4096 | 40 MHz | 7 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 4 | 3 | 8 | 8 | FLASH | 350 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-N28 | Not Qualified | e3 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |