Filter Your Search
1 - 6 of 6 results
|
DTS24W23-53PN-LC
TE Connectivity
|
$32.6576 | No | Active | 53 | MALE | CABLE AND PANEL | 23 | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-C-38999 | NO | NO | CORROSION/FLUID/IMMERSION RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||
|
DTS24W23-53PN
TE Connectivity
|
$37.1854 | No | Obsolete | 53 | 7.5 A | MALE | PANEL | 23 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-C-38999 | NO | 7.5A | 1 | POLARIZED | N | 20 AWG | 24 AWG | NO | CORROSION/FLUID/IMMERSION RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||
|
DTS24W23-53PN
TE Connectivity
|
$37.1854 | No | Transferred | 53 | MALE | BOARD AND PANEL | 23 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999, SHIELDED | NO | NO | CORROSION RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | GOLD | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | TE CONNECTIVITY LTD | not_compliant | |||||||||||||||||||||||
|
YDTS24W23-53PNC001
TE Connectivity
|
$41.7560 | No | Active | 53 | 60 µm | 5 A | MALE | PANEL | H | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 53 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | H53 | TE CONNECTIVITY LTD | not_compliant | ||||||||
|
YDTS24W23-53PNV001
TE Connectivity
|
$113.6070 | No | Active | 53 | 60 µm | 5 A | MALE | PANEL | H | ALUMINUM ALLOY | NOT APPLICABLE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD OVER NICKEL | NOT APPLICABLE | 53 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | H53 | TE CONNECTIVITY LTD | not_compliant | ||||
|
DTS24W23-53PN
TE Connectivity / Deutsch
|
Check for Price | Transferred | 53 | MALE | BOARD AND PANEL | 23 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999, SHIELDED | NO | NO | CORROSION RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | GOLD | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CONNECTEURS ELECTRIQUES DEUTSCH | unknown |