Filter Your Search
1 - 10 of 1,065 results
|
E32D1EEA1K-126.720M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 126.72 MHz | 25 % | 50 OHM | 3.3 V | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 3.3 V | 1.5 ns | NO | 75 ppm | 20 % | 1.5 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.0mm | ECLIPTEK CORP | compliant | Clock | |||
|
E32D1DEB1K-50.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 MHz | 50 % | 50 OHM | 3.3 V | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 3.3 V | 1.5 ns | NO | 75 ppm | 15 % | 1.5 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.0mm | ECLIPTEK CORP | compliant | Clock | |||
|
E32D1HEB1K-76.800M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 76.8 MHz | 50 % | 50 OHM | 3.3 V | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 3.3 V | 1.5 ns | NO | 75 ppm | 15 % | 1.5 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.0mm | ECLIPTEK CORP | compliant | Clock | ||
|
E32D1DEA2K-184.320MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 184.32 MHz | 50 % | 50 OHM | 3.3 V | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3.3 V | 1.5 ns | NO | 75 ppm | 20 % | 1.5 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.0mm | ECLIPTEK CORP | compliant | Clock | |||
|
E32D1DEC1K-76.800MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 76.8 MHz | 50 % | 50 OHM | 3.3 V | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3.3 V | 1.5 ns | NO | 75 ppm | 10 % | 1.5 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.0mm | ECLIPTEK CORP | compliant | Clock | |||
|
E32D1EEA1K-155.520M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 155.52 MHz | 25 % | 50 OHM | 3.3 V | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 3.3 V | 1.5 ns | NO | 75 ppm | 20 % | 1.5 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.0mm | ECLIPTEK CORP | compliant | Clock | |||
|
E32D1EEB1K-166.6286M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 166.6286 MHz | 25 % | 50 OHM | 3.3 V | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 3.3 V | 1.5 ns | NO | 75 ppm | 15 % | 1.5 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.0mm | ECLIPTEK CORP | compliant | Clock | |||
|
E32D1HEA2K-184.320MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 184.32 MHz | 50 % | 50 OHM | 3.3 V | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3.3 V | 1.5 ns | NO | 75 ppm | 20 % | 1.5 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.0mm | ECLIPTEK CORP | compliant | Clock | ||
|
E32D1EEA2K-106.250MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 106.25 MHz | 25 % | 50 OHM | 3.3 V | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3.3 V | 1.5 ns | NO | 75 ppm | 20 % | 1.5 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.0mm | ECLIPTEK CORP | compliant | Clock | |||
|
E32D1DEA1K-54.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 54 MHz | 50 % | 50 OHM | 3.3 V | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3.3 V | 1.5 ns | NO | 75 ppm | 20 % | 1.5 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.0mm | ECLIPTEK CORP | compliant | Clock |